SC-1003 | |
---|---|
DigiKey Part Number | 1691-SC-1003-ND |
Manufacturer | |
Manufacturer Product Number | SC-1003 |
Description | TABLE MAT RUBBER GRAY 32' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Runner Grounding Mat Rubber Gray 32' (9.75m) X 2' (0.61m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 32' (9.75m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive | |
Includes | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.90000 | $383.90 |