T39-C4055 | |
---|---|
DigiKey Part Number | 1691-T39-C4055-ND |
Manufacturer | |
Manufacturer Product Number | T39-C4055 |
Description | TIP,BEVEL,4MM/45DEG X 11.5MM,FX- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel 45° | |
Height | 0.160" (4.06mm) | |
Width | 0.220" (5.59mm) | |
Length | 0.450" (11.43mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.83000 | $20.83 |