T39-I02 | |
---|---|
DigiKey Part Number | 1691-T39-I02-ND |
Manufacturer | |
Manufacturer Product Number | T39-I02 |
Description | TIP,CONICAL,R0.2 X 9.5MM,FX-9701 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.370" (9.40mm) | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.63000 | $21.63 |