L314ET | |
---|---|
DigiKey Part Number | 2460-L314ET-ND |
Manufacturer | |
Manufacturer Product Number | L314ET |
Description | LED RED CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.15V Radial |
Datasheet | Datasheet |
EDA/CAD Models | L314ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.95mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.15400 | $1.54 |
100 | $0.12300 | $12.30 |
500 | $0.07700 | $38.50 |
1,000 | $0.06200 | $62.00 |