L513SRD | |
---|---|
DigiKey Part Number | 2460-L513SRD-ND |
Manufacturer | |
Manufacturer Product Number | L513SRD |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.16900 | $1.69 |
100 | $0.13500 | $13.50 |
500 | $0.08500 | $42.50 |
1,000 | $0.06800 | $68.00 |