L513GD-C

DigiKey Part Number
2460-L513GD-C-ND
Manufacturer
Manufacturer Product Number
L513GD-C
Description
LED YLW-GRN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow-Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
9.60mm
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11400$1.14
100$0.09100$9.10
500$0.05700$28.50
1,000$0.04600$46.00