L513GD-TR | |
---|---|
DigiKey Part Number | 2460-L513GD-TR-ND |
Manufacturer | |
Manufacturer Product Number | L513GD-TR |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.14300 | $1.43 |
100 | $0.11500 | $11.50 |
500 | $0.07200 | $36.00 |
1,000 | $0.05800 | $58.00 |