PMP7390 | |
---|---|
DigiKey Part Number | 1512-1000-ND |
Manufacturer | American P.C.B Company |
Manufacturer Product Number | PMP7390 |
Description | PCB FOR TI-BASED REF DES PMP7390 |
Customer Reference | |
Detailed Description | TPS2511, TPS40170 - * Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American P.C.B Company | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Reference Design | |
Function | * | |
Embedded | No | |
Utilized IC / Part | TPS2511, TPS40170 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Supplied Contents | Unpopulated (Bare) Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.60000 | $12.60 |