TPS2511QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-36995-2-ND - Tape & Reel (TR) 296-36995-1-ND - Cut Tape (CT) 296-36995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2511QDGNRQ1 |
Description | IC USB PWR SW/CTRLR CHRG 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2511QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.81462 | $2,036.55 |
5,000 | $0.79653 | $3,982.65 |
7,500 | $0.78747 | $5,906.02 |
12,500 | $0.77743 | $9,717.88 |