CCX-1075 | |
---|---|
DigiKey Part Number | 419-CCX-1075-ND |
Manufacturer | |
Manufacturer Product Number | CCX-1075 |
Description | CURR SENSE XFMR 1:2500 75A TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 A 1:2500 Current Sense Transformer 50Hz ~ 60Hz 218Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 75 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | - | |
DC Resistance (DCR) | 218Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.189" L x 0.563" W (30.20mm x 14.30mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.72000 | $9.72 |
5 | $8.26200 | $41.31 |
10 | $7.70100 | $77.01 |
25 | $7.01480 | $175.37 |
50 | $6.53580 | $326.79 |
100 | $6.08860 | $608.86 |
450 | $5.21853 | $2,348.34 |
950 | $4.83280 | $4,591.16 |