Current Sense Transformers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : $2.43000 Cut Tape (CT) 900 : $1.79516 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 500 µH | - | 1:50 | - | 6mOhm Primary, 1.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1,200 In Stock | 1 : $2.99000 Cut Tape (CT) 200 : $2.10305 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 22.4 mH | - | 1:200 | - | 0.28mOhm Primary, 2.9Ohm Secondary | - | Surface Mount | 0.560" L x 0.530" W (14.22mm x 13.46mm) | 0.394" (10.00mm) | Gull Wing | |||
1,000 In Stock | 1 : $3.01000 Cut Tape (CT) 200 : $2.37700 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 35 A | 5.6 mH | - | 100:1 | - | 0.42mOhm Primary, 1.4Ohm Secondary | - | Surface Mount | 0.591" L x 0.784" W (15.00mm x 19.91mm) | 0.394" (10.00mm) | Gull Wing | |||
2,200 In Stock | 1 : $1.93000 Cut Tape (CT) 1,100 : $1.41428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 6.7 mH | - | 1:100 | - | 4mOhm Primary, 1.6Ohm Secondary | - | Surface Mount | 0.325" L x 0.325" W (8.25mm x 8.25mm) | 0.134" (3.40mm) | - | |||
0 In Stock Check Lead Time | 1 : $3.01000 Tray | Tariff may apply if shipping to the United States | Tray | Active | 50kHz ~ 500kHz | Invasive | 35 A | 5.6 mH | - | 100:1 | - | 0.42mOhm Primary, 1.4Ohm Secondary | - | Surface Mount | 0.591" L x 0.784" W (15.00mm x 19.91mm) | 0.394" (10.00mm) | Gull Wing | |||
644 In Stock | 1 : $3.27000 Tray | Tariff may apply if shipping to the United States | Tray | Active | 50kHz ~ 500kHz | Invasive | 36 A | 5 mH | - | 50:1:1 | - | 700mOhm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin | |||
1,600 In Stock | 1 : $6.13000 Cut Tape (CT) 320 : $4.01694 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 250kHz | Invasive | - | 1.7 mH | - | 1:50 | - | 1.9mOhm Primary, 2.1Ohm Secondary | - | Surface Mount | 0.417" L x 0.480" W (10.60mm x 12.20mm) | 0.433" (11.00mm) | Gull Wing | |||
1,329 In Stock | 1 : $6.13000 Cut Tape (CT) 320 : $4.01694 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 250kHz | Invasive | - | 7 mH | - | 1:100 | - | 1.9mOhm Primary, 5Ohm Secondary | - | Surface Mount | 0.417" L x 0.480" W (10.60mm x 12.20mm) | 0.433" (11.00mm) | Gull Wing | |||
1,105 In Stock | 1 : $1.93000 Cut Tape (CT) 1,100 : $1.41428 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 1.7 mH | - | 1:50 | - | 4mOhm Primary, 900mOhm Secondary | - | Surface Mount | 0.325" L x 0.325" W (8.25mm x 8.25mm) | 0.134" (3.40mm) | - | |||
341 In Stock | 1 : $2.15000 Cut Tape (CT) 1,000 : $1.73222 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 500 µH | - | 50:1 | - | 700mOhm Primary, 1.85Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
308 In Stock | 1 : $2.15000 Cut Tape (CT) 1,000 : $1.73222 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 2 mH | - | 100:1 | - | 700mOhm Primary, 5.5Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
118 In Stock | 1 : $2.40000 Cut Tape (CT) 900 : $1.40971 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 180 µH | - | 1:30 | - | 6mOhm Primary, 870mOhm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
608 In Stock | 1 : $2.43000 Cut Tape (CT) 900 : $1.52589 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 720 µH | - | 1:60 | - | 6mOhm Primary, 2.25Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
350 In Stock | 1 : $2.54000 Cut Tape (CT) 1,000 : $1.95951 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 500 µH | - | 50:1 | - | 700mOhm Primary, 1.85Ohm Secondary Max | AEC-Q200 | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
350 In Stock | 1 : $2.66000 Cut Tape (CT) 2,500 : $2.06599 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 9 A | 652 µH | - | 70:1 | - | 1.5mOhm Primary, 5.04Ohm Secondary Max | - | Surface Mount | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.118" (3.00mm) | J Lead | |||
336 In Stock | 1 : $2.66000 Cut Tape (CT) 2,500 : $2.06599 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 9 A | 1.33 mH | - | 100:1 | - | 1.5mOhm Primary, 10.68Ohm Secondary Max | - | Surface Mount | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.118" (3.00mm) | J Lead | |||
1,000 In Stock | 1 : $2.71000 Cut Tape (CT) 1,000 : $1.99041 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 3 mH | - | 125:1 | - | 700mOhm Primary, 11.5Ohm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing | |||
1,000 In Stock | 1 : $2.71000 Cut Tape (CT) 1,000 : $1.99041 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 980 µH | - | 70:1 | - | 700mOhm Primary, 4.75Ohm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing | |||
967 In Stock | 1 : $2.71000 Cut Tape (CT) 1,000 : $1.99041 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 180 µH | - | 30:1 | - | 700mOhm Primary, 870mOhm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing | |||
952 In Stock | 1 : $2.71000 Cut Tape (CT) 1,000 : $1.99041 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 500 µH | - | 50:1 | - | 700mOhm Primary, 1.85Ohm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing | |||
616 In Stock | 1 : $2.99000 Cut Tape (CT) 200 : $2.10305 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 12.6 mH | - | 1:150 | - | 0.28mOhm Primary, 2.2Ohm Secondary | - | Surface Mount | 0.560" L x 0.530" W (14.22mm x 13.46mm) | 0.394" (10.00mm) | Gull Wing | |||
300 In Stock | 1 : $3.81000 Cut Tape (CT) 300 : $2.28263 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 3.8 mH | - | 1:1:50 | - | 1.15mOhm Primary, 380mOhm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
349 In Stock | 1 : $4.75000 Cut Tape (CT) 2,000 : $3.69178 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 400 µH | - | 70:1 | - | 3mOhm Primary, 4.6Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
348 In Stock | 1 : $4.75000 Cut Tape (CT) 2,000 : $3.69178 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 820 µH | - | 100:1 | - | 3mOhm Primary, 9.5Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
348 In Stock | 1 : $4.75000 Cut Tape (CT) 2,000 : $3.69178 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 205 µH | - | 50:1 | - | 3mOhm Primary, 2.5Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead |