CT1020 | |
---|---|
DigiKey Part Number | 419-CT1020-ND |
Manufacturer | |
Manufacturer Product Number | CT1020 |
Description | CURRENT TRANSFORMER PRIM: 20A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:1000 Current Sense Transformer 60Hz 41.8Ohm Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1000 | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 41.8Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.937" L x 0.438" W (23.80mm x 11.12mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination Style | PC Pin | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
100 | $4.43300 | $443.30 |
300 | $3.99483 | $1,198.45 |
500 | $3.83106 | $1,915.53 |
1,000 | $3.64193 | $3,641.93 |
2,400 | $3.51250 | $8,430.00 |