B3221B7L111260E100

DigiKey Part Number
609-B3221B7L111260E100TR-ND - Tape & Reel (TR)
609-B3221B7L111260E100CT-ND - Cut Tape (CT)
609-B3221B7L111260E100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3221B7L111260E100
Description
FBTB P0.5 ,60P, PLUG, SPOT PLATI
Customer Reference
Detailed Description
60 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Floating
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
8.4mm
Height Above Board
0.394" (10.00mm)
Base Product Number
0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.