Arrays, Edge Type, Mezzanine (Board to Board)

Results: 30,225
Stocking Options
Environmental Options
Media
Exclude
30,225Results

Showing
of 30,225
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0
In Stock
Check Lead Time
1 : $0.51000
Cut Tape (CT)
5,000 : $0.27810
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
5052744042
CONN PLUG 14POS SMD GOLD
Molex
23,850
In Stock
1 : $0.54000
Cut Tape (CT)
8,000 : $0.28840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
2074190081
0.8 BT BTB H0.75 8P REC.
Molex
21,000
In Stock
1 : $0.61000
Cut Tape (CT)
7,000 : $0.32633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (4 + 4 Power)
0.031" (0.80mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.030" (0.75mm)
5035481022
CONN RCPT 16POS SMD GOLD
Molex
2,392
In Stock
1 : $0.77000
Cut Tape (CT)
7,000 : $0.41266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5054761010
CONN PLUG 6POS SMD GOLD
Molex
1,008
In Stock
1 : $0.82000
Cut Tape (CT)
6,000 : $0.47778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10 (6 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.020" (0.50mm)
137
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.61555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3.5mm
0.134" (3.40mm)
18,902
In Stock
1 : $1.08000
Cut Tape (CT)
20,000 : $0.53527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
154
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.61186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3mm
0.114" (2.90mm)
406
In Stock
1 : $1.10000
Cut Tape (CT)
4,000 : $0.61293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2mm
0.077" (1.95mm)
50243020x0
CONN PLUG 20POS SMD GOLD
Molex
797
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.63567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
1mm
0.031" (0.80mm)
DF12NB-40DS-0.5V(51)
BTOB CONNECTOR, 3MM STACK HT, 0.
Hirose Electric Co Ltd
101
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.71991
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.087" (2.20mm)
0559099872
CONN PLUG 10POS SMD GOLD
Molex
491
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.77290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.045" (1.14mm)
5017450301
CONN PLUG 30POS SMD GOLD
Molex
17,500
In Stock
1 : $1.40000
Cut Tape (CT)
2,500 : $0.68462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
2mm, 2.3mm
0.064" (1.64mm)
0545520302
CONN RCPT 30POS SMD GOLD
Molex
171
In Stock
1 : $1.48000
Cut Tape (CT)
1,500 : $0.77358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Board Guide
Gold
-
-
0.132" (3.35mm)
533091270
CONN HDR 12POS R/A SMD TIN
Molex
8,164
In Stock
1 : $1.51000
Cut Tape (CT)
1,000 : $1.02223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
12
0.031" (0.80mm)
2
Surface Mount, Right Angle
-
Tin
120.0µin (3.05µm)
-
0.185" (4.70mm)
0541020164
CONN RCPT 16POS SMD GOLD
Molex
636
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.77290
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
2.5mm
0.079" (2.00mm)
F4S Series 40POS
CONN HDR 40POS SMD GOLD
Panasonic Electric Works
315
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.91921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.033" (0.84mm)
AXE540124
CONN SOCKET 40POS SMD GOLD
Panasonic Electric Works
432
In Stock
1 : $1.64000
Cut Tape (CT)
5,000 : $0.89949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.8mm, 1mm
0.030" (0.75mm)
AXK724147G
CONN SOCKET 24POS SMD GOLD
Panasonic Electric Works
133
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.93190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip, Outer Edge Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
1.5mm
0.059" (1.50mm)
110
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $1.02177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
6mm, 6.5mm, 8mm
0.177" (4.50mm)
0547220164
CONN RCPT 16POS SMD GOLD
Molex
150
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.97376
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
1.5mm
0.045" (1.14mm)
F4S Socket Series 50POS
CONN SOCKET 50POS SMD GOLD
Panasonic Electric Works
255
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $0.98478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
50
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.038" (0.97mm)
1,408
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.07825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
0547220304
CONN RCPT 30POS SMD GOLD
Molex
9,084
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $1.05844
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
1.5mm
0.045" (1.14mm)
114
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $1.07580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
1.5mm
0.053" (1.35mm)
Showing
of 30,225

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.