A850491917W05 | |
---|---|
DigiKey Part Number | 623-A850491917W05-ND |
Manufacturer | |
Manufacturer Product Number | A850491917W05 |
Description | CONN BACKSHLL W/CLMP SZ17 E OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.440" ~ 0.630" (11.18mm ~ 16.00mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.92000 | $69.92 |
10 | $54.27100 | $542.71 |
25 | $49.31280 | $1,232.82 |
50 | $45.96900 | $2,298.45 |
100 | $42.94200 | $4,294.20 |
250 | $39.58752 | $9,896.88 |