M85049/1917W04 | |
---|---|
DigiKey Part Number | 3937-M85049/1917W04-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/1917W04 |
Description | CONN BACKSHELL W/CLMP SZ17 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 17 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.312" ~ 0.500" (7.92mm ~ 12.70mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,011.87000 | $1,011.87 |