M85049/79-11Z03 | |
---|---|
DigiKey Part Number | 623-M85049/79-11Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/79-11Z03 |
Description | CONN BACKSHELL W/CLMP SZ11 B BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.22000 | $72.22 |
10 | $56.06500 | $560.65 |
25 | $50.94920 | $1,273.73 |
50 | $47.49920 | $2,374.96 |
100 | $44.37600 | $4,437.60 |