IULNK111-35196-100 | |
---|---|
DigiKey Part Number | 2266-IULNK111-35196-100-ND |
Manufacturer | |
Manufacturer Product Number | IULNK111-35196-100 |
Description | CIRCUIT BREAKER MAG-HYDR TOGGLE |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $380.15000 | $380.15 |
2 | $372.98000 | $745.96 |
3 | $358.63000 | $1,075.89 |
5 | $267.98000 | $1,339.90 |