DISPLAYPORT6F-C | |
---|---|
DigiKey Part Number | 4932-DISPLAYPORT6F-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT6F-C |
Description | 6ft DisplayPort 1.2 Male to Male |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Multi Media |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.00000 | $12.00 |
100 | $11.40000 | $1,140.00 |
1,000 | $10.80000 | $10,800.00 |