DVIDP-03F-MM | |
---|---|
DigiKey Part Number | 2830-DVIDP-03F-MM-ND |
Manufacturer | |
Manufacturer Product Number | DVIDP-03F-MM |
Description | CBL DVI-D DL M TO DISPLAY M 3' |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unirise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, Multi Media | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.54000 | $14.54 |
20 | $14.25000 | $285.00 |
60 | $13.96000 | $837.60 |
100 | $13.67000 | $1,367.00 |
200 | $13.38000 | $2,676.00 |