2CMA193338R1000

DigiKey Part Number
889-2CMA193338R1000-ND
Manufacturer
Manufacturer Product Number
2CMA193338R1000
Description
2P+E PANEL MOUNTED INLET. REPLAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (2P3W)
Connector Type
Receptacle, Male Pins
Current Rating (Amps)
16A
Voltage Rating
200/250V
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
IEC
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$21.27000$21.27
10$17.33600$173.36
30$15.72667$471.80
50$15.03060$751.53
100$14.13520$1,413.52
250$13.38984$3,347.46
Manufacturers Standard Package