5011-00034 | |
---|---|
DigiKey Part Number | 5011-00034-ND |
Manufacturer | |
Manufacturer Product Number | 5011-00034 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5011-00034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.16000 | $59.16 |
10 | $45.93800 | $459.38 |
25 | $42.13760 | $1,053.44 |