5050-0042 | |
---|---|
DigiKey Part Number | 5050-0042-ND |
Manufacturer | |
Manufacturer Product Number | 5050-0042 |
Description | CONN N JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 5050-0042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $32.96590 | $3,296.59 |