57316 | |
---|---|
DigiKey Part Number | 4965-57316-ND |
Manufacturer | |
Manufacturer Product Number | 57316 |
Description | THHN GROUND WIRE 6 AWG GRN JKT |
Customer Reference | |
Detailed Description | 6 AWG Safety Wire Wire 266/30 Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 266/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.267" (6.78mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -12°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 100.0' (30.5m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.76000 | $576.00 |
200 | $5.47200 | $1,094.40 |
400 | $5.18400 | $2,073.60 |