
64213 | |
---|---|
DigiKey Part Number | 4862-64213-ND 4862-64213-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64213 |
Description | FIVENORM H07V2-K GRN 1CAWG6 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire Green 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
2 | $3.42000 | $6.84 |
3 | $3.32333 | $9.97 |
5 | $3.20600 | $16.03 |
7 | $3.13143 | $21.92 |
10 | $3.05300 | $30.53 |
25 | $2.86120 | $71.53 |
50 | $2.72320 | $136.16 |
100 | $2.59070 | $259.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
328 | $2.37613 | $779.37 |
656 | $2.25782 | $1,481.13 |
984 | $2.19083 | $2,155.78 |
1,640 | $2.10869 | $3,458.25 |
2,296 | $2.05591 | $4,720.37 |
3,280 | $2.00108 | $6,563.54 |