AFNDDFT110A5

DigiKey Part Number
4965-AFNDDFT110A5-ND
Manufacturer
Manufacturer Product Number
AFNDDFT110A5
Description
CONN QC RCPT 2216AWG F RED .110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol TPC Wire & Cable
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.256" (6.50mm)
Length - Overall
0.772" (19.60mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.031" (0.79mm)
In-Stock: 35,854
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.