AFVDFT110A5 | |
---|---|
DigiKey Part Number | 4965-AFVDFT110A5-ND |
Manufacturer | |
Manufacturer Product Number | AFVDFT110A5 |
Description | CONN QC RCPT 22-16AWG F RED .110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.256" (6.50mm) | |
Length - Overall | 0.730" (18.54mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.031" (0.79mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06193 | $61.93 |
2,000 | $0.05883 | $117.66 |
4,000 | $0.05574 | $222.96 |