33XR-A | |
---|---|
DigiKey Part Number | 705-1002-ND |
Manufacturer | |
Manufacturer Product Number | 33XR-A |
Description | DMM W/TEMP AND CAPACITANCE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Clips, Hanger, Manual, Temperature Probe, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.14000 | $203.14 |