38XR-A | |
---|---|
DigiKey Part Number | 705-1005-ND |
Manufacturer | |
Manufacturer Product Number | 38XR-A |
Description | DMM TRMS W/PC INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 10000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Clips, Hanger, Manual, Temperature Probe, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $298.34000 | $298.34 |