LY L29K-H1J2-26-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 2,160
Unit Price: $0.38000
Datasheet

LY L29K-H1J2-26-Z

DigiKey Part Number
475-LYL29K-H1J2-26-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY L29K-H1J2-26-Z
Description
LED YELLOW DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06754$1,013.10
25,000$0.06483$1,620.75
35,000$0.06325$2,213.75
50,000$0.06174$3,087.00
125,000$0.05848$7,310.00