SEM 1.25A 600V | |
---|---|
DigiKey Part Number | 4598-SEM1.25A600VTR-ND - Tape & Reel (TR) 4598-SEM1.25A600VCT-ND - Cut Tape (CT) 4598-SEM1.25A600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEM 1.25A 600V |
Description | FUSE BRD MNT 1.25A 600VAC 125VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 600 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 22.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.1 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49781 | $1,244.52 |
5,000 | $0.45900 | $2,295.00 |
7,500 | $0.43850 | $3,288.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
5 | $1.01200 | $5.06 |
10 | $0.93600 | $9.36 |
50 | $0.78020 | $39.01 |
100 | $0.72110 | $72.11 |
250 | $0.64944 | $162.36 |
500 | $0.59980 | $299.90 |
1,000 | $0.55371 | $553.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
5 | $1.02400 | $5.12 |
10 | $0.94600 | $9.46 |
50 | $0.78800 | $39.40 |
100 | $0.72830 | $72.83 |
250 | $0.65596 | $163.99 |
500 | $0.60580 | $302.90 |
1,000 | $0.55925 | $559.25 |