MAX6198BESA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.37230
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $20.36000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $10.83750
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $17.05000
Datasheet

Similar


AD Inc.
In Stock: 5,820
Unit Price: $9.88000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $8.91000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $9.00000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $9.09000
Datasheet

Similar


AD Inc.
In Stock: 1,000
Unit Price: $9.09000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $11.83000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $11.83000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $9.03000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $3.81250
Datasheet

Similar


AD Inc.
In Stock: 100
Unit Price: $9.12000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $3.81250
Datasheet

MAX6198BESA+

DigiKey Part Number
505-MAX6198BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6198BESA+
Description
IC VREF SERIES 4.096V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC V
Datasheet
 Datasheet
EDA/CAD Models
MAX6198BESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Base Product Number
Available To Order
Factory Stock: 26,200
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$4.74480$474.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.