MAX701ESA+T | |
---|---|
DigiKey Part Number | 175-MAX701ESA+TTR-ND - Tape & Reel (TR) 175-MAX701ESA+TCT-ND - Cut Tape (CT) 175-MAX701ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX701ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX701ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.41700 | $64.17 |
25 | $5.67840 | $141.96 |
100 | $4.85270 | $485.27 |
250 | $4.45248 | $1,113.12 |
500 | $4.20870 | $2,104.35 |
1,000 | $4.00633 | $4,006.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.90000 | $9,750.00 |