SG7050CCN 4.915200M-HJGA3 | |
---|---|
DigiKey Part Number | SER4019TR-ND - Tape & Reel (TR) SER4019CT-ND - Cut Tape (CT) SER4019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 4.915200M-HJGA3 |
Description | XTAL OSC XO 4.9152MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.9152 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.62100 | $26.21 |
50 | $2.36520 | $118.26 |
100 | $2.26310 | $226.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.13532 | $533.83 |
500 | $2.04374 | $1,021.87 |
750 | $1.99211 | $1,494.08 |
1,250 | $1.92901 | $2,411.26 |
1,750 | $1.88862 | $3,305.09 |
2,500 | $1.84677 | $4,616.93 |