34212 | |
---|---|
DigiKey Part Number | 3460-34212-ND |
Manufacturer | |
Manufacturer Product Number | 34212 |
Description | 1/2 UAG 100' CTN |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Square Lock Wire Loom, Protective Hose 0.642" (16.31mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anamet Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Square Lock | |
Diameter - Inside | 0.642" (16.31mm) | |
Diameter - Outside | 0.840" (21.34mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.32000 | $215.32 |