39712 | |
---|---|
DigiKey Part Number | 3460-39712-ND |
Manufacturer | |
Manufacturer Product Number | 39712 |
Description | 1/2" NMUA G 100' COIL |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Smooth Tubing, Flexible 0.640" (16.26mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anamet Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubing, Flexible | |
Type Attributes | Smooth | |
Diameter - Inside | 0.640" (16.26mm) | |
Diameter - Outside | 0.840" (21.34mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -27°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.09000 | $117.09 |