SMBJ36CA | |
---|---|
DigiKey Part Number | 4530-SMBJ36CATR-ND - Tape & Reel (TR) 4530-SMBJ36CACT-ND - Cut Tape (CT) 4530-SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA |
Description | 600W TRANSIENT VOLTAGE SUPPRESSO |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.15600 | $1.56 |
100 | $0.09730 | $9.73 |
500 | $0.07144 | $35.72 |
1,000 | $0.06306 | $63.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04625 | $138.75 |
6,000 | $0.04195 | $251.70 |
9,000 | $0.03973 | $357.57 |
15,000 | $0.03722 | $558.30 |
21,000 | $0.03572 | $750.12 |
30,000 | $0.03426 | $1,027.80 |
75,000 | $0.03103 | $2,327.25 |
150,000 | $0.02963 | $4,444.50 |