SMBJ36CA

DigiKey Part Number
4786-SMBJ36CATR-ND - Tape & Reel (TR)
4786-SMBJ36CACT-ND - Cut Tape (CT)
4786-SMBJ36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36CA
Description
TVS, BI-DIR, 600W, 36V, DO-214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
In-Stock: 1,980
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.13900$1.39
100$0.09340$9.34
500$0.07144$35.72
1,000$0.06405$64.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05443$163.29
6,000$0.04949$296.94
9,000$0.04694$422.46
15,000$0.04406$660.90
21,000$0.04234$889.14
30,000$0.04066$1,219.80
75,000$0.03696$2,772.00
150,000$0.03625$5,437.50
Manufacturers Standard Package