BD150D02BK1200

DigiKey Part Number
1040-1014-ND
Manufacturer
Manufacturer Product Number
BD150D02BK1200
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Rectangular - 21.00mm x 10.00mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Switching Points ± 12.5°
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
In-Stock: 16
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$138.02000$138.02
5$120.47800$602.39
10$113.60800$1,136.08
25$105.10400$2,627.60
50$99.07940$4,953.97
100$93.38590$9,338.59
Manufacturers Standard Package