BD150SD4BL1200

DigiKey Part Number
1040-1040-ND
Manufacturer
Manufacturer Product Number
BD150SD4BL1200
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Rectangular - 21.00mm x 10.00mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Blue Actuator, Switching Points ± 12.5°
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$88.33000$88.33
5$87.11800$435.59
10$85.20900$852.09
Manufacturers Standard Package