AK4602VQ

DigiKey Part Number
974-AK4602VQ-ND
Manufacturer
Manufacturer Product Number
AK4602VQ
Description
AUDIO HUB CODEC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b, 32 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Bulk
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b, 32 b
Number of ADCs / DACs
5 / 6
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
106 / 108
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V ~ 3.6V, 3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.78700$57.87
25$5.13840$128.46
100$4.57250$457.25