AK4604VQ | |
---|---|
DigiKey Part Number | 974-AK4604VQ-ND |
Manufacturer | |
Manufacturer Product Number | AK4604VQ |
Description | Audio HUB CODEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b, 32 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b, 32 b | |
Number of ADCs / DACs | 5 / 6 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 106 / 108 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 3.6V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.24000 | $12.24 |
10 | $8.62200 | $86.22 |
25 | $7.69080 | $192.27 |
100 | $6.64950 | $664.95 |
250 | $6.14520 | $1,536.30 |
500 | $5.83812 | $2,919.06 |
1,000 | $5.66250 | $5,662.50 |