Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 10 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1053 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.03000 | $37.03 |