NDB1L-32C-25-240V

DigiKey Part Number
3500-NDB1L-32C-25-240V-ND
Manufacturer
Manufacturer Product Number
NDB1L-32C-25-240V
Description
25A GROUND FAULT CB, 30MA EARTH
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 25A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ASI-Ez
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Ground Fault
Current Rating (Amps)
25A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
11
Illumination
Red
Illumination Voltage (Nominal)
-
Approval Agency
UL1053
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Automation Systems Interconnect
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$37.03000$37.03