Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |