PPFN1R4N-1NC

DigiKey Part Number
3500-PPFN1R4N-1NCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PPFN1R4N-1NC
Description
SW E-STOP TWIST RESET 10A 600V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ASI-Ez
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
600 V
Panel Cutout Dimensions
Circular - 22.00mm Dia
Termination Style
Spring Terminal
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Automation Systems Interconnect
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$13.65000$13.65