Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Control Box Enclosure, Status Indicator | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 600 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.35000 | $50.35 |