
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Control Box Enclosure, Status Indicator | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 600 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |