T100103091-1-LF | |
---|---|
DigiKey Part Number | 2622-T100103091-1-LF-ND |
Manufacturer | |
Manufacturer Product Number | T100103091-1-LF |
Description | 16.5KW LIQUABLADE 1U RECTIFIER, |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 60V 380 ~ 480 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 380 ~ 480 VAC (3 Phase) | |
Voltage - Output 1 | 60V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 360 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 91% | |
Operating Temperature | 5°C ~ 50°C | |
Features | Programmable, Modular, Scalabe, CV, CP, CC, Water Cooled Power Supply, Full Power Factor Correction | |
Mounting Type | Rack Mount | |
Size / Dimension | 29.87" L x 19.00" W x 1.72" H (758.0mm x 482.0mm x 43.0mm) | |
Approval Agency | UL, CSA, EN, IEC | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |