T100116107-LF | |
---|---|
DigiKey Part Number | 2622-T100116107-LF-ND |
Manufacturer | |
Manufacturer Product Number | T100116107-LF |
Description | AC/DC CONVERTER RECTIFIER 5.5KW |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 0 ~ 60V 380 ~ 480 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 380 ~ 480 VAC (3 Phase) | |
Voltage - Output 1 | 0 ~ 60V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 120 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 6 kV | |
Efficiency | 93% | |
Operating Temperature | 5°C ~ 50°C | |
Features | Adjustable, CC, CP, CV, Modular, Programmable, Water Cooled Power Supply | |
Mounting Type | Rack Mount | |
Size / Dimension | 19.67" L x 5.87" W x 3.46" H (499.6mm x 149.1mm x 87.9mm) | |
Approval Agency | UL, EN, IEC | |
Standard Number | 62368-1; 61000-4 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,440.00000 | $2,440.00 |
10 | $2,219.13000 | $22,191.30 |
25 | $2,093.52000 | $52,338.00 |